Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part No2007
Order Code3762730
Also Known AsGTIN UPC EAN: 4007540020075
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | kr121.010 |
10+ | kr117.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr121.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2007
Order Code3762730
Also Known AsGTIN UPC EAN: 4007540020075
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric86mm
Impedance4ohm
Power Rating Nom10W
Resonant Frequency150Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeRound with Square Frame
External Diameter - Imperial3.386"
Frequency Response Min130Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Depth - Metric40mm
External Depth - Imperial1.575"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature, full range speaker with good bass reproduction. Suitable for use as built-in speakers for music reproduction and as a driver for 100V speaker systems.
Technical Specifications
Driver Type
Full-range
Impedance
4ohm
Resonant Frequency
150Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
130Hz
Product Range
-
Power Rating Max
15W
External Depth - Imperial
1.575"
External Diameter - Metric
86mm
Power Rating Nom
10W
Sound Pressure Level (SPL)
86dBA
External Diameter - Imperial
3.386"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Depth - Metric
40mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244