Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr91.950 |
10+ | kr64.320 |
100+ | kr44.890 |
250+ | kr40.680 |
500+ | kr36.370 |
1000+ | kr35.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr91.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No3073
Order Code1525874
Technical Datasheet
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type B0
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourIvory
Product Range-
Product Overview
The 3073 is a 1m PS2 mouse and keyboard male to female Extension Cable. PS2 interfaces, whether mouse or keyboard, have the same mini 6 pin DIN interface connector. The coiled cable version provides additional connection length when extending the distance between PC and peripheral.
- Supplied in Male to Female format
- Coiled cable version
- Suitable for mouse or keyboard applications
- Fully moulded connectors
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
3.28ft
Jacket Colour
Ivory
Connector Type B
0
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032