Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVIDEK
Manufacturer Part No3073-10
Order Code1283779
Technical Datasheet
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type B0
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourWhite
Product Range-
Product Overview
The 3073-10 is a 10m PS2 mouse and keyboard male to female Extension Cable. PS2 interfaces, whether mouse or keyboard, have the same mini 6 pin DIN interface connector. The straight cable version provides additional connection length when extending the distance between PC and peripheral.
- Supplied in male to female format
- Straight cable version
- Suitable for mouse or keyboard applications
- Fully moulded connectors
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
33ft
Jacket Colour
White
Connector Type B
0
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.374