Print Page
EPT3100-H-01000-B-5-A
Pressure Transmitter, Gauge, 3/8"-24 UNF Male, 10 bar, 3/8", Wire Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-H-01000-B-5-A
Order Code4574738
Product RangeEPT3100 Series
Technical Datasheet
10 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,861.000 |
| 5+ | kr1,798.000 |
| 10+ | kr1,739.000 |
| 25+ | kr1,704.000 |
| 50+ | kr1,669.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,861.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-H-01000-B-5-A
Order Code4574738
Product RangeEPT3100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type3/8"-24 UNF Male
Sensor Output TypeVoltage
Operating Pressure Min-
Pressure Measurement TypeGauge
Voltage Rating5V
Operating Pressure Max10bar
Pressure Port Size3/8"
Port Style3/8" - 24 UNF Male
Supply Current10mA
Transducer Connection / TerminationWire Leaded
Supply Voltage Min-
Supply Voltage Max5V
Media TypeGas, Liquid
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT3100 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Operating Pressure Max
10bar
Port Style
3/8" - 24 UNF Male
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
5V
Housing Material
304 Stainless Steel
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Pressure Port Type
3/8"-24 UNF Male
Operating Pressure Min
-
Voltage Rating
5V
Pressure Port Size
3/8"
Supply Current
10mA
Supply Voltage Min
-
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
Product Range
EPT3100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0841