Print Page
EPT3100-C-01000-B-5-A
Pressure Transmitter, Gauge, 1/8" NPT Male, 10 bar, 1/8", Wire Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-C-01000-B-5-A
Order Code4574733
Product RangeEPT3100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,873.000 |
| 5+ | kr1,810.000 |
| 10+ | kr1,751.000 |
| 25+ | kr1,715.000 |
| 50+ | kr1,680.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,873.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-C-01000-B-5-A
Order Code4574733
Product RangeEPT3100 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port Type1/8" NPT Male
Pressure Measurement TypeGauge
Operating Pressure Min-
Voltage Rating5V
Operating Pressure Max10bar
Port Style1/8" MNPT
Pressure Port Size1/8"
Transducer Connection / TerminationWire Leaded
Supply Current10mA
Supply Voltage Min-
Supply Voltage Max5V
Media TypeGas, Liquid
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT3100 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/8" NPT Male
Operating Pressure Min
-
Operating Pressure Max
10bar
Pressure Port Size
1/8"
Supply Current
10mA
Supply Voltage Max
5V
Housing Material
304 Stainless Steel
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Voltage Rating
5V
Port Style
1/8" MNPT
Transducer Connection / Termination
Wire Leaded
Supply Voltage Min
-
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
Product Range
EPT3100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083