Print Page
EPT3100-A-01000-B-2-F
Pressure Transmitter, Gauge, G1/4 Male, 10 bar, G1/4, 4 Pin M12 Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-A-01000-B-2-F
Order Code4574730
Product RangeEPT3100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,811.000 |
| 5+ | kr1,749.000 |
| 10+ | kr1,692.000 |
| 25+ | kr1,658.000 |
| 50+ | kr1,624.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,811.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-A-01000-B-2-F
Order Code4574730
Product RangeEPT3100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeG1/4 Male
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Operating Pressure Min-
Voltage Rating32VDC
Operating Pressure Max10bar
Port StyleG1/4" Male
Pressure Port SizeG1/4
Transducer Connection / Termination4 Pin M12 Connector
Supply Current10mA
Supply Voltage Min10VDC
Supply Voltage Max0
Media TypeGas, Liquid
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT3100 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Operating Pressure Min
-
Operating Pressure Max
10bar
Pressure Port Size
G1/4
Supply Current
10mA
Supply Voltage Max
0
Housing Material
304 Stainless Steel
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Pressure Port Type
G1/4 Male
Pressure Measurement Type
Gauge
Voltage Rating
32VDC
Port Style
G1/4" Male
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
Product Range
EPT3100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1151