Print Page
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-827 8540
Order Code3761786
Product RangeVT-827
Also Known AsGTIN UPC EAN: 3800157638890
Technical Datasheet
Indoor / Outdoor UseIndoor & Outdoor Use
CCT4000K
Supply Voltage240VAC
Length169mm
Width169mm
Depth100mm
Product RangeVT-827
SVHCTo Be Advised
Product Overview
Modern, LED wall light in a sleek and stylish design.
- Excellent heat dissipation
- 650 Lumens in cool white (4,000K) colour temperature
- Suitable for halls, bedrooms, kitchens etc.
- Non-dimmable
- IP65 Rated
Technical Specifications
Indoor / Outdoor Use
Indoor & Outdoor Use
Supply Voltage
240VAC
Width
169mm
Product Range
VT-827
CCT
4000K
Length
169mm
Depth
100mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7