Print Page
R20.00S
Test Jack, Contact Probe, 3 A, 1.78 mm
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoR20.00S
Order Code108336
Technical Datasheet
For Use WithContact Probe
Current Rating3A
Mounting Hole Dia1.78mm
Operating Voltage-
Insulator Colour-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
For Use With
Contact Probe
Mounting Hole Dia
1.78mm
Insulator Colour
-
SVHC
No SVHC (17-Dec-2014)
Current Rating
3A
Operating Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014