Product Information
Product Overview
The PD57-2-1060-TMCL is a Stepper Motor with controller/driver, encoder and serial interface including a high torque stepper motor and a motion controller/driver using the new outstanding coolStep™ technology for sensor-less load dependent current control. This allows the first time an energy efficient operation of an open-loop stepper motor system. With the advanced stallGuard2™ feature the load of the motor can be detected with high resolution. The PANdrive™ can be controlled via USB, CAN or RS485 serial interface or by simple Step-/Direction signals. The power supply, interface and the multi-purpose I/Os can be connected with JST connectors. The new spreadCycle™ chopper allows highest smoothness and high speed operation. The internal sensOstep™ encoder can be used to detect step loss or to control the target position. It comes with the PC based software development environment TMCL-IDE for the Trinamic Motion Control Language (TMCL™).
- General purpose I/Os
- Up to 256 times micro-stepping
- Memory for 2048 TMCL commands
- stallGuard2™ sensor-less load detection
- coolStep™ sensor-less load dependent current control
- microPlyer™ 16 to 256 times micro-stepping interpolation
- Integrated absolute sensOstep™ encoder
- Automatic ramp generation in hardware
- On the fly alteration of motion parameters
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Single Shaft
DC
1.01N-m
2.2mH
48VDC
4
6.35mm
24mm
57mm
1.8°
0.83ohm
2.8A
275g-cm²
71mm
PANdrive
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate