Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr150.300 |
5+ | kr146.490 |
10+ | kr142.690 |
25+ | kr136.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr150.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-3117X
Order Code4066615
Technical Datasheet
Chassis Mount Transformer TypePotted High Voltage
Primary Voltages115V, 230V
Secondary Voltages24V
Power Rating9.6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating400mA
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range-
Technical Specifications
Chassis Mount Transformer Type
Potted High Voltage
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
400mA
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
9.6VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability