Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr412.030 |
10+ | kr390.230 |
25+ | kr381.920 |
50+ | kr375.660 |
100+ | kr369.610 |
Product Information
Product Overview
The THN 15-2410 is a high performance 15W DC-DC Converter Module setting new standards concerning power density. This device with 15W and occupies 50%, less board space. It offers 18 to 36VDC input voltage range and 3.3VDC output voltage. It has wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design allows an operating temperature range of -40 to 85°C (with derating). Further features include remote ON/OFF and trimmable output. It is suitable for industrial electronics and many applications where space on PCB is critical.
- Shielded metal case with isolated base plate
- Output voltage trim
- Industry standard pin-out
- 1500VDC I/O isolation voltage
- 86% Typical efficiency
- 24VDC Nominal input voltage
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Power Management
Technical Specifications
ITE
2:1
1 Output
4A
-
1.6kV
Fixed
9.9mm
18V
THN 15 Series
DIP
15W
3.3V
-
-
24V
25.4mm
25.4mm
36V
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for THN 15-2410
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate