Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-178
Order Code4208854
Product RangeTCK Series
Technical Datasheet
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr26.130 |
10+ | kr22.630 |
25+ | kr22.410 |
50+ | kr22.190 |
100+ | kr21.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr26.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-178
Order Code4208854
Product RangeTCK Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.84A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.9mm
Product Height4.2mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Inductor with inductance of 6.8µH ±20% (100KHz / 1V)
- Impedance (DCR) is 50mohm maximum
- Rated current is 2.84A maximum
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
TCK Series
DC Resistance Max
0.05ohm
Product Length
4.9mm
Product Height
4.2mm
RMS Current (Irms)
2.84A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.9mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005