Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2024B
Order Code2342219
Technical Datasheet
External Diameter4.2mm
Grip Range Min0.6mm
Grip Range Max1.2mm
Overall Length5.3mm
External Depth2.8mm
Mounting Hole Dia2.1mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
External Diameter
4.2mm
Grip Range Max
1.2mm
External Depth
2.8mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (16-Jul-2019)
Grip Range Min
0.6mm
Overall Length
5.3mm
Mounting Hole Dia
2.1mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711