Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr166.940 |
10+ | kr129.890 |
20+ | kr126.400 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
kr166.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM1.6 8 SO12CS S50
Order Code7179558
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM1.6
Screw Length8mm
Fastener Plating-
Fastener MaterialSteel 12.9
Screw Head StyleHex Socket
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7179558 is a M1.6 x 8mm hex Microcap Screw Socket made of steel.
- 8% Minimum elongation after fracture
- 1200N/mm² Tensile strength
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Imperial
-
Screw Length
8mm
Fastener Material
Steel 12.9
Product Range
-
Thread Size - Metric
M1.6
Fastener Plating
-
Screw Head Style
Hex Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01