Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoXCEZ16V,L3XHF(T
Order Code4752873
Product RangeXCEZ Series
Technical Datasheet
8,000 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr4.250 |
10+ | kr2.820 |
100+ | kr1.500 |
500+ | kr1.310 |
1000+ | kr1.220 |
5000+ | kr0.864 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr21.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoXCEZ16V,L3XHF(T
Order Code4752873
Product RangeXCEZ Series
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation150mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeXCEZ Series
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
XCEZ Series
Power Dissipation
150mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability