Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP3640A(V4TPL,E(T
Order Code4628785
Also Known AsTLP3640A, TLP3640A(V4, TLP3640A(V4TPL, TLP3640A(V4TPL,E
Technical Datasheet
2,349 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr30.320 |
10+ | kr22.180 |
25+ | kr20.510 |
50+ | kr18.840 |
100+ | kr17.160 |
500+ | kr14.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr30.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3640A(V4TPL,E(T
Order Code4628785
Also Known AsTLP3640A, TLP3640A(V4, TLP3640A(V4TPL, TLP3640A(V4TPL,E
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current1A
MOSFET Relay Package StyleSO-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.3ohm
Isolation Voltage3.75kVrms
I/O Capacitance Typ0.4pF
Off State Leakage Current Max1µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
TLP3640A(V4TPL,E(T photorelay consists of an infrared LED optically coupled to a photo-MOSFET in a SO4 package. This photorelay has higher output current rating than phototransistor-type photocoupler. hence, it is suitable for use as On/Off control for high current. Applications include factory automation (FA), programmable logic controllers (PLCs), security systems, measuring instruments, mechanical relay replacements.
- Normally opened (1-Form-A)
- OFF-state output terminal voltage: 60V (min)
- Trigger LED current of 3mA (max)
- ON-state current of 1A (max)
- ON-state resistance of 0.3ohm (max)
- Operating temperature range from -40 to 110°C
- UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
- VDE-approved: EN IEC 60747-5-5
- SO-4 package
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SO-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kVrms
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
1A
Relay Mounting
Surface Mount
On State Resistance Max
0.3ohm
I/O Capacitance Typ
0.4pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability