Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL223A183D2-G
Order Code3536042
Product RangeXCL223 Series
Technical Datasheet
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL223A183D2-G
Order Code3536042
Product RangeXCL223 Series
Technical Datasheet
DC / DC Converter TypeUSP-8B04-8, Micro Converter
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseUSP-8B04
No. of Pins8Pins
Output Current700mA
Output Voltage Nom1.8V
Switching Frequency3MHz
Operating Temperature Max105°C
Product RangeXCL223 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
USP-8B04-8, Micro Converter
Input Voltage Max
5.5V
DC / DC Converter IC Case
USP-8B04
Output Current
700mA
Switching Frequency
3MHz
Product Range
XCL223 Series
SVHC
No SVHC (17-Jan-2023)
Input Voltage Min
2.5V
No. of Outputs
1 Output
No. of Pins
8Pins
Output Voltage Nom
1.8V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability