Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1132
Order Code4132931
Product RangeTiger Power Supplies - TP1xxx Series
Also Known AsGTIN UPC EAN: 5060892270313
Technical Datasheet
58 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr77.910 |
| 5+ | kr74.850 |
| 10+ | kr71.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr77.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1132
Order Code4132931
Product RangeTiger Power Supplies - TP1xxx Series
Also Known AsGTIN UPC EAN: 5060892270313
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 124V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC110V AC to 240V AC
Product RangeTiger Power Supplies - TP1xxx Series
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Product Overview
The Tiger Power range of switch mode power supplies feature full safety approvals and meet latest level VI energy efficiency requirements. Provides a reliable constant voltage output at up to 30w continuous, suitable for a wide range of applications.
- Constant voltage design with over-voltage, short circuit, and, over-current protections
- Universal 100-240V AC input voltage
- Class II design, 2-pin, C8 input
- 2.1mm DC connector
- Level VI efficiency
- Approved to latest 62368-1 world safety standards including CE and UL
- Meets new UKCA UK safety legislation
- Lead length: 1.5m
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Tiger Power Supplies - TP1xxx Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
110V AC to 240V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132