Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr164.080 |
10+ | kr122.110 |
25+ | kr108.770 |
50+ | kr99.810 |
100+ | kr95.430 |
Product Information
Product Overview
The THAT2181AL08-U is a Voltage Controlled Amplifier (VCA), very high-performance current-in/current-out devices with two opposing-polarity, voltage-sensitive control ports. They offer wide-range exponential control of gain and attenuation with low signal distortion. The parts are selected after packaging based primarily on after-trim THD and control-voltage feedthrough performance. The VCA design takes advantage of a fully complementary dielectric isolation process which offers closely matched NPN/PNP pairs. This delivers performance unobtainable through any conventional process, integrated or discrete.
- <gt/>120dB Wide dynamic range
- <gt/>130dB Wide gain range
- Exponential (dB) gain control
- <lt/>0.0025% Low distortion
- 20MHz Wide gain-bandwidth
- Dual gain-control ports (positive/negative)
- Pin-compatible with 2150-Series
Applications
Signal Processing, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Controlled Amplifier
18V
8Pins
70°C
-
-18V
SIP
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate