Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr14.790 |
10+ | kr12.070 |
50+ | kr11.960 |
100+ | kr11.850 |
250+ | kr11.740 |
500+ | kr11.640 |
1000+ | kr11.530 |
2500+ | kr11.420 |
Product Information
Product Overview
The TPS60150DRVT is a switched capacitor charge-pump Voltage Converter that produces a regulated, low noise and low-ripple output voltage of 5V from an unregulated input voltage. The 5V output can supply a minimum of 140mA current. The TPS60150 device operates in skip mode when the load current falls less than 8mA under typical condition. In skip mode operation, quiescent current is reduced to 90µA. Only 3 external capacitors are needed to generate the output voltage, therefore saving PCB space. Inrush current is limited by the soft-start function during power on and power transient states.
- Hardware enable and disable function
- Built-in soft-start
- Built-in undervoltage lockout protection
- Thermal and overcurrent protection
- X2 Charge pump
- Green product and no Sb/Br
Applications
Consumer Electronics, Communications & Networking, Metering
Technical Specifications
SON
140mA
-
2.7V
Boost (Step Up)
-40°C
-
6Pins
5V
-
5.5V
Surface Mount
85°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for TPS60150DRVT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate