Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr13.050 |
10+ | kr9.430 |
50+ | kr8.540 |
100+ | kr7.560 |
250+ | kr7.080 |
500+ | kr6.790 |
1000+ | kr6.310 |
2500+ | kr6.070 |
Product Information
Product Overview
The TLC272CDR is a dual precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching those of general-purpose BiFET device. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make this device ideal for applications previously reserved for BiFET and NFET products. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS™ operational amplifiers without the power penalties of bipolar technology.
- Input offset voltage drift- Typically 0.1μV/month, including the first 30 days
- Common-mode input voltage range extends below the negative rail
- Output voltage range includes negative rail
- ESD-protection circuitry
- Designed-in latch-up immunity
- 25nV/√Hz at f=1kHz Typically low noise
- 10¹² Typical high input impedance
- 1.8µV/°C Typical offset drift
- 75dB Typical CMRR
- 80dB CMRR
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
2Channels
3.6V/µs
SOIC
General Purpose
1.1mV
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
1.7MHz
3V to 16V
8Pins
-
0.6pA
0°C
-
MSL 1 - Unlimited
SOIC
1.7MHz
3.6V/µs
Technical Docs (1)
Alternatives for TLC272CDR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate