Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr90.950 |
10+ | kr71.710 |
25+ | kr63.840 |
50+ | kr55.970 |
100+ | kr42.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr90.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2691I-14D
Order Code3117493
No. of Channels2Channels
Gain Bandwidth Product280MHz
Slew Rate Typ2.1kV/µs
Supply Voltage Range5V to 12V, ± 2.5V to ± 6V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage800µV
Input Bias Current5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth280MHz
No. of Amplifiers2 Amplifier
Slew Rate2.1kV/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.1kV/µs
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
280MHz
Supply Voltage Range
5V to 12V, ± 2.5V to ± 6V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
280MHz
Slew Rate
2.1kV/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129