Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr24.680 |
10+ | kr15.980 |
50+ | kr14.240 |
100+ | kr11.740 |
250+ | kr10.980 |
500+ | kr9.670 |
1000+ | kr8.420 |
2500+ | kr7.610 |
Product Information
Product Overview
The OPA170AIDBVT is a 36V Micropower rail-to-rail output general purpose Operational Amplifier with the ability to operate on supplies ranging from +2.7 (±1.35V) to +36V (±18V). Offers good offset, drift and band-width with low quiescent current. Unlike most op-amps, which are specified at only one supply voltage, the OPAx170 family of op-amps is specified from +2.7 to +36V. Input signals beyond the supply rails do not cause phase reversal. This amplifier is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the positive rail for normal operation. This device can operates with full rail-to-rail input 100mV beyond the positive rail, but with reduced performance within 2V of the positive rail.
- 19nV/√Hz Low noise
- RFI filtered inputs
- Input range includes the negative supply
- Input range operates to positive supply
- Rail-to-rail output
- 110µA per Amplifier low quiescent current
- 120dB High CMRR
- 15pA Maximum low bias current
- Green product and no Sb/Br
Applications
Power Management, Test & Measurement
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1Channels
0.4V/µs
SOT-23
Low Power
200µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1.2MHz
2.7V to 36V
5Pins
-
8pA
-40°C
-
MSL 2 - 1 year
SOT-23
1.2MHz
0.4V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate