Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr8.750 |
10+ | kr6.240 |
100+ | kr4.930 |
500+ | kr4.410 |
1000+ | kr3.570 |
2500+ | kr3.500 |
5000+ | kr3.430 |
Product Information
Product Overview
The LM809M3-2.63/NOPB is a 3-pin Microprocessor Supervisory Circuit with active-low RESET output. The supervisory circuit can be used to monitor the power supplies in microprocessor and digital systems. It provides a reset to the microprocessor during power-up, power-down and brownout conditions. The function of the LM809 is to monitor the VCC supply voltage and assert a reset signal whenever this voltage declines below the factory-programmed reset threshold. The reset signal remains asserted for 240ms after VCC rises above the threshold.
- Power supply transient immunity
- Fully specified over-temperature
- Ensured RESET output valid for VCC ≥ 1V
- Superior upgrade to MAX809 and MAX810
- 140ms Minimum power-ON reset pulse width
- 15µA Typical low supply current
- Green product and no Sb/Br
Applications
Building Automation, Computers & Computer Peripherals, Automation & Process Control, Sensing & Instrumentation, Portable Devices, Automotive
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.63V
2.63V
1.2V
Active-Low
3Pins
240ms
105°C
-
No SVHC (27-Jun-2018)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate