Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,216.000 |
Product Information
Product Overview
The BQ24610EVM is an evaluation module for evaluating bq24610 highly integrated Li ion or Li polymer switch mode battery charge controllers. The bq24610 is a highly integrated lithium ion or lithium polymerise switch mode battery charge controller. It offers a constant frequency synchronous switching PWM controller with high accuracy charge current and voltage regulation, charge preconditioning, termination, adapter current regulation and charge status monitoring. Charge is terminated when the current reaches a minimum user selectable level. A programmable charge timer provides a safety backup. The bq24610 automatically restarts the charge cycle if the battery voltage falls below an internal threshold, and enters a low quiescent current sleep mode when the input voltage falls below the battery voltage. A highly accurate current sense amplifier enables precise measurement of input current from the ac adapter to monitor the overall system power.
- High efficiency synchronous buck charger
- User programmable up to 26V battery voltage
- LED Indication for control and status signals
- Test Points for key signals available for testing purpose, easy probe hook-up
- Jumpers available. Easy to change connections
- AC adapter operating range 5V to 28V
Applications
Consumer Electronics, Portable Devices, Industrial, Medical
Warnings
This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage
Technical Specifications
Power Management - Battery
BQ24610
Evaluation Module BQ24610
No SVHC (27-Jun-2018)
Switch Mode Battery Charge Controller
Texas Instruments
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate