Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr50.270 |
10+ | kr38.010 |
25+ | kr37.450 |
50+ | kr35.780 |
100+ | kr33.990 |
250+ | kr32.320 |
500+ | kr30.650 |
Product Information
Product Overview
The ADS7822E/250 is a 12-bit sampling Analog-to-digital Converter (ADC) with ensured specifications over a 2.7 to 5.25V supply range. It requires very little power even when operating at the full 200kHz rate. At lower conversion rates, the high speed of the device enables it to spend most of its time in the power-down mode - the power dissipation is less than 60µW at 7.5kHz. The ADC also features operation from 2 to 5V, a synchronous serial interface and a pseudo-differential input. The reference voltage can be set to any level within the range of 50mV to VCC. Ultra low power and small size make the ADC ideal for battery-operated systems. It is also a perfect fit for remote data-acquisition modules, simultaneous multichannel systems and isolated data acquisition.
- Pseudo-differential input
- Serial interface
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
12bit
Pseudo Differential
Single
5.25V
8Pins
85°C
-
200kSPS
Serial
2.7V
VSSOP
-40°C
Single 12-Bit SAR ADCs
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for ADS7822E/250
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate