Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr299.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr299.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0590 0013
Order Code4531397
Technical Datasheet
Test Connector Type ABanana Plug Shrouded
Test Connector Type BBanana Plug Shrouded
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.11m
Lead Length - Imperial3.66ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0590 0013 is a measuring cable extensions (straight plug) - 1 set. Use the measuring cable extensions (length 1115mm) for looping in the measuring instrument with available banana jacks, for direct connection of your measuring instrument to test sockets, for the use of crocodile clips and also of measuring clamps made by other manufacturers.
- CAT IV 600V / CAT III 1000V measurement category
- Maximum current of 10A
- For attachment onto standard measuring cables
- 12mm diameter
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.66ft
Product Range
-
Test Connector Type B
Banana Plug Shrouded
Current Rating
10A
Lead Length - Metric
1.11m
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2