Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
0560 0540 is a testo 540 pocket-sized lux meter. The sensor in the testo 540 is adapted to the spectral sensitivity of the eye. This makes the testo 540 ideally suited to the measurement of light intensity at workplaces. The hold-function allows the comfortable readout of the measurement values. Max. and min. values are displayed at the press of a button. The clip-on protective cap, wrist strap and belt holder ensure safekeeping of the instrument. testo 540 is very handy, small and easy to operate.
- Display illumination
- Measuring range 0 to 99999lux with 1lux (0 to 19999lux), 10 Lux (remaining range) resolution
- 0.5s measurement rate
- IP40 rated
- Operating temperature range from 0 to +50°C
- Powered by 2 AAA micro batteries
- Dimension is 133 x 46 x 25mm
Contents
Testo 540 handy lux meter, Protection cap, Batteries and calibration protocol.
Technical Specifications
Measurement Max
99999lx
Accuracy
3%
External Width
46mm
Product Range
-
Resolution (lx)
10lx
External Height
133mm
External Depth
25mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251