Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr369.830 |
Price for:Each
Minimum: 1
Multiple: 1
kr369.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0516 0032
Order Code4531468
Technical Datasheet
Case TypeCarrying Case
Case ColourBlack
For Use WithTesto 915i Smart And TC Probes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0516 0032 is a testo smart case (temperature) - Storage case for Smart Probe testo 915i and TC probe. It protects your instruments and keeps them tidy. The soft foam insert with precise-fit compartments ensures that each measuring instrument has its own space. And thanks to the impact-resistant and flexible hard outer shell, nothing happens to your tools if the case falls on the floor. The Smart Case is suitable for the safe storage and easy transportation of Smart Probe testo 915i with TC probes.
- Dimension is 250 x 180 x 70mm (LxWxH)
- Black colour case
Technical Specifications
Case Type
Carrying Case
For Use With
Testo 915i Smart And TC Probes
SVHC
No SVHC (27-Jun-2024)
Case Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3