Print Page
T3PP350
Oscilloscope Probe, Passive, 350 MHz, 600 V, 10:1
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr2,120.000 | 
Price for:Each
Minimum: 1
Multiple: 1
kr2,120.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3PP350
Order Code4656105
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth350MHz
Input Voltage Max600V
Test Probe Attenuation10:1
For Use WithTeledyne Lecroy T3DSO1000/1000A, T3DSO2000A, T3DSO3000 Series Oscilloscopes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3PP350 is a 350MHz, 1X/10X, 1Mohm/10Mohm, 300V/600V passive probe.
- Replacement probe for the T3DSO1000HD series
 
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
Teledyne Lecroy T3DSO1000/1000A, T3DSO2000A, T3DSO3000 Series Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Bandwidth
350MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001