Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr80,276.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr80,276.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTCP0030A - PROMO
Order Code4825566
Technical Datasheet
Meter Side ConnectorTekVPI Interface
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min1mA
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
EMEA Exclusive: Get 30% off select probes and 30% off warranty with eligible probe purchases. Offer valid until December 15.
Technical Specifications
Meter Side Connector
TekVPI Interface
Current Range Max
30A
For Use With
Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Probe Side Connector
Current Clamp
Current Range Min
1mA
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.55