Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2364-50
Order Code1691601
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width304.8mm
Wipe Length304.8mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
304.8mm
SVHC
No SVHC (10-Jun-2022)
Wipe Width
304.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31752