Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM7331-BCE-S-010.00-231
Order Code4561989
Product RangeSM7000 Series
Also Known As7331-BCE-S-010-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
450+ | kr168.210 |
Price for:Each
Minimum: 450
Multiple: 450
kr75,694.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM7331-BCE-S-010.00-231
Order Code4561989
Product RangeSM7000 Series
Also Known As7331-BCE-S-010-000
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0.07psi
Operating Pressure Max0.29psi
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeDigital
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeGas
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSM7000 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
0.29psi
Supply Voltage Max
5.5V
No. of Pins
16Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Gas
Operating Temperature Max
105°C
Qualification
-
Operating Pressure Min
0.07psi
Supply Voltage Min
4.5V
Sensor Case / Package
SOIC
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
SM7000 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.849
Product traceability