Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr166.870 |
10+ | kr148.580 |
25+ | kr137.520 |
100+ | kr130.550 |
250+ | kr125.940 |
500+ | kr122.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr166.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No98-24017-1
Order Code4705684
Product Range98-NA Series
Product Range98-NA Series
For Use WithAMP MIL-DTL-38999 & MIL-DTL-26482 Series Circular Connectors
Cable Diameter Max-
Seal MaterialFNA (Fluorosilicone Nickel Aluminium)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
98-NA Series
Cable Diameter Max
-
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP MIL-DTL-38999 & MIL-DTL-26482 Series Circular Connectors
Seal Material
FNA (Fluorosilicone Nickel Aluminium)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability