Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2354242-1
Order Code4217487
Product RangeHD MATEnet 1+2 Series
Technical Datasheet
143 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr196.000 |
10+ | kr160.590 |
25+ | kr149.000 |
100+ | kr128.670 |
250+ | kr124.400 |
500+ | kr120.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr196.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2354242-1
Order Code4217487
Product RangeHD MATEnet 1+2 Series
Technical Datasheet
Product RangeHD MATEnet 1+2 Series
No. of Positions4Ways
For Use WithAMP HD MATEnet Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP6K9K
Voltage Rating60VDC
Current Rating20A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HD MATEnet 1+2 Series
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP HD MATEnet Series Automotive Pin Contacts
IP Rating
IP67, IP6K9K
Current Rating
20A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001