Print Page
Image is for illustrative purposes only. Please refer to product description.
410 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr37.500 |
10+ | kr26.890 |
100+ | kr24.600 |
250+ | kr23.830 |
500+ | kr22.410 |
1000+ | kr22.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr37.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776531-2
Order Code3393888
Product RangeAMPSEAL 16
Product RangeAMPSEAL 16
No. of Positions6Ways
For Use WithAMP AMPSEAL 16 Series Automotive Socket Contacts
Connector Body MaterialThermoplastic, Glass Filled Body
IP RatingIP67
Voltage Rating250VDC
Current Rating-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
AMPSEAL 16
No. of Positions
6Ways
Connector Body Material
Thermoplastic, Glass Filled Body
Voltage Rating
250VDC
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Gender
Plug
For Use With
AMP AMPSEAL 16 Series Automotive Socket Contacts
IP Rating
IP67
Current Rating
-
Technical Docs (3)
Alternatives for 776531-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013512