Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-1437353-7
Order Code3394134
Also Known AsOEC G6031VR CARD GUIDE, LOCKING, 90 MM
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-1437353-7
Order Code3394134
Also Known AsOEC G6031VR CARD GUIDE, LOCKING, 90 MM
Accessory TypeCard Guide
For Use WithCard Edge Connectors
Guide Width18mm
Guide Length89mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Card Guide
Guide Width
18mm
Product Range
-
For Use With
Card Edge Connectors
Guide Length
89mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001