Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No325541009-50
Order Code3397817
Product RangeMS5541C Series
Also Known AsMS5541C
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No325541009-50
Order Code3397817
Product RangeMS5541C Series
Also Known AsMS5541C
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0bar
Sensor Output TypeDigital
Pressure Measurement TypeAbsolute
Operating Pressure Max14bar
Supply Voltage Min2.2V
Voltage Rating3.6V
Supply Voltage Max3.6V
Port Style-
Sensor Case / PackageModule
Supply Current4µA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy-160 to 200mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceSerial
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMS5541C Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Digital
Operating Pressure Max
14bar
Voltage Rating
3.6V
Port Style
-
Supply Current
4µA
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
Serial
Operating Temperature Min
-40°C
Product Range
MS5541C Series
SVHC
To Be Advised
Operating Pressure Min
0bar
Pressure Measurement Type
Absolute
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
Sensor Case / Package
Module
No. of Pins
8Pins
Accuracy
-160 to 200mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability