Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No325535009-00
Order Code3794417
Product RangeMS5535C Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No325535009-00
Order Code3794417
Product RangeMS5535C Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeVoltage
Operating Pressure Min0bar
Pressure Measurement TypeAbsolute
Operating Pressure Max14bar
Voltage Rating3V
Supply Voltage Min2.2V
Port Style-
Supply Voltage Max3.6V
Sensor Case / PackageModule
Supply Current4µA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy-160 to 200mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceSerial
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMS5535C Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0bar
Operating Pressure Max
14bar
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
Supply Current
4µA
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
Serial
Operating Temperature Min
-40°C
Product Range
MS5535C Series
SVHC
To Be Advised
Sensor Output Type
Voltage
Pressure Measurement Type
Absolute
Voltage Rating
3V
Port Style
-
Sensor Case / Package
Module
No. of Pins
8Pins
Accuracy
-160 to 200mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005