Print Page
Image is for illustrative purposes only. Please refer to product description.
2,825 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr19.900 |
10+ | kr18.920 |
100+ | kr13.920 |
500+ | kr13.160 |
1000+ | kr12.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr19.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2842168-6
Order Code3563563
Product RangeAMPMODU
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeAMPMODU
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Product Overview
AMPMODU dual row right angle shrouded header it is suitable for use in PLC, servo drives, industrial control, material handling, instrumentation and test equipment, building and factory automation.
- 125VDC operating voltage and 2A current rating
- 650VAC dielectric withstanding voltage
- Operating environment class III
- Intermateable solution with major brand receptacles
- Polarization feature provides correct mating
- 38% space saving on a PCB board compared to 2.54mm centreline allowing for extended functionality
- Efficient and cost effective with through-hole reflow manufacturing
- UL 94V-0 flammability rating
- UL recognized
- No electrical discontinuity greater than 1 microsecond
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
AMPMODU
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Alternatives for 2842168-6
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001