Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2825211-1
Order Code3261432
Product RangeVAL-U-LOK HCS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr11.310 |
87+ | kr7.990 |
262+ | kr6.360 |
700+ | kr5.720 |
1750+ | kr5.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr11.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2825211-1
Order Code3261432
Product RangeVAL-U-LOK HCS
Technical Datasheet
Product RangeVAL-U-LOK HCS
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High conductivity and current VAL-U-LOK rectangular power socket contact
- 22 to 18AWG wire size range
- 600VAC operating voltage, 11A maximum contact current rating
- Tin contact mating area plating material, copper alloy contact base material
- 2.54µm contact mating area plating material thickness
- Straight contact orientation, nickel contact underplating material
- Crimp termination method to wire and cable, power circuit application
- Operating temperature range from -40 to 105°C
Technical Specifications
Product Range
VAL-U-LOK HCS
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001