Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2351982-5.
Order Code3651681
Product RangeDynamic 8000
Product RangeDynamic 8000
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max3AWG
Contact PlatingSilver Plated Contacts
For Use WithTE Dynamic 8000 Series Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Dynamic 8000
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
To Be Advised
Contact Gender
Tab
Wire Size AWG Max
3AWG
For Use With
TE Dynamic 8000 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134