Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
168+ | kr126.150 |
Price for:Each
Minimum: 168
Multiple: 168
kr21,193.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2170704-1
Order Code2917988
Technical Datasheet
Cage TypezQSFP+ Cage
Port Configuration1 x 1 (Single)
Heat SinkWith Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Single Port
- -40 – 85 °C [ -40 – 185 °F ] Operating Temperature
- Press Fit, Through Hole
- Internal/External EMI Springs
- Nickel Silver Cage with Heat Sink
- Tin Plated Contact Termination Area
Technical Specifications
Cage Type
zQSFP+ Cage
Heat Sink
With Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
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
Tariff No:85389099
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
Weight (kg):.005
Product traceability