Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | kr5.750 |
Price for:Each
Minimum: 10000
Multiple: 10000
kr57,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1393561-1
Order Code3794365
Product RangeAMPLIMITE
Product RangeAMPLIMITE
Screw Length21.9mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell Size-
SVHCTo Be Advised
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
21.9mm
Thread Size - Imperial
4-40 UNC-2A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability