Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1393560-1.
Order Code2468473
Technical Datasheet
Product Range-
Screw Length12.7mm
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell Size-
SVHCLead (17-Jan-2023)
Alternatives for 2-1393560-1.
1 Product Found
Product Overview
The 2-1393560-1 is a D-sub Screw Lock with 4-40 UNC thread size.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
12.7mm
Thread Size - Imperial
4-40
SVHC
Lead (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002508
Product traceability