Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1734597-1
Order Code3398910
Product RangeHPI
Product RangeHPI
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max32AWG
Contact PlatingTin Plated Contacts
For Use WithAMP HPI Series 1470364 Receptacle Housing
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
HPI
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
32AWG
For Use With
AMP HPI Series 1470364 Receptacle Housing
Contact Material
Phosphor Bronze
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
Tariff No:85366990
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
Weight (kg):.000001