Print Page
Image is for illustrative purposes only. Please refer to product description.
23,937 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr6.800 |
100+ | kr5.200 |
250+ | kr4.790 |
500+ | kr4.500 |
1000+ | kr3.900 |
2500+ | kr3.820 |
Price for:Each
Minimum: 10
Multiple: 10
kr68.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-963746-1
Order Code1863437
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Timer Connectors
Wire Size AWG Min13AWG
Contact MaterialCopper, Tin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-963746-1 is a Special pin Crimp Contact made of copper-tin with tin-plated finish. This contact is used for timer connector system. It accepts 17 to 13AWG wire.
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
13AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
17AWG
For Use With
AMP Timer Connectors
Contact Material
Copper, Tin
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000658