Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1904045-6
Order Code3794202
Also Known AsV23333Z0001B046-EV-100
Technical Datasheet
814 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr8.020 |
10+ | kr7.940 |
25+ | kr7.770 |
100+ | kr7.620 |
400+ | kr7.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr8.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1904045-6
Order Code3794202
Also Known AsV23333Z0001B046-EV-100
Technical Datasheet
Socket MountingFree Hanging
Socket Terminals-
No. of Pins5Pins
Current Rating-
Voltage Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
5Pins
Voltage Rating
-
Socket Terminals
-
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
Product traceability