Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393560-8.
Order Code2778797
Also Known AsV42254A 122V 1, V42254A122V1
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393560-8.
Order Code2778797
Also Known AsV42254A 122V 1, V42254A122V1
Product Range-
Screw Length4.8mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCTo Be Advised
Alternatives for 1-1393560-8.
1 Product Found
Product Overview
- 4-40 Female Screwlock V42254 Series Female Screwlock Kit, For use with Amplimite D-Sub Connector
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
4.8mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098