Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393277-4
Order Code3133353
Product RangePower Relay K/V23076
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393277-4
Order Code3133353
Product RangePower Relay K/V23076
Technical Datasheet
Coil Voltage12VDC
Contact Current45A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangePower Relay K/V23076
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver Nickel
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Solder
Contact Voltage DC Nom
12V
Contact Material
Silver Nickel
Contact Current
45A
Relay Mounting
Through Hole
Product Range
Power Relay K/V23076
Coil Resistance
90ohm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
Product traceability